- Home ›
- All Products›
- L55S1T5D15M
L55S1T5D15M
Tamura
Open Loop Industrial Current Sensor - 1500A - Vcc: ±18V - Connector: Molex 22-04-1041
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Open Loop Industrial Current Sensor - 1500A - Vcc: ±18V - Connector: Molex 22-04-1041
Search Keywords: L55S1T5D15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:L55S1T5D15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$112.00
6
$84.00
9
$78.40
12 +
$76.83
Click for Quote
Log in
to unlock special pricing