- Home ›
- All Products›
- L40S200D15CM
Tamura
L40S200D15CM
CURRENT SENSOR (±200A; ±15V) -40℃ ~ 105℃
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CURRENT SENSOR (±200A; ±15V) -40℃ ~ 105℃
Search Keywords: L40S200D15CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:L40S200D15CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30
Frequently Asked Questions
Is L40S200D15CM RoHS compliant?
Yes, L40S200D15CM is RoHS compliant.
What is the lead time for L40S200D15CM?
The standard lead time for L40S200D15CM is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
24 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
8
$50.47
15
$40.38
23
$36.86
30 +
$36.13
Click for Quote
Log in
to unlock special pricing