- Home ›
- All Products›
- L40S1T2D15M
Tamura
L40S1T2D15M
CURRENT SENSOR (±1200A; ±15V) -40℃ ~ 105℃
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CURRENT SENSOR (±1200A; ±15V) -40℃ ~ 105℃
Search Keywords: L40S1T2D15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:L40S1T2D15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is L40S1T2D15M RoHS compliant?
Yes, L40S1T2D15M is RoHS compliant.
What is the lead time for L40S1T2D15M?
The standard lead time for L40S1T2D15M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
24 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
8
$51.81
15
$41.45
23
$37.84
30 +
$37.09
Click for Quote
Log in
to unlock special pricing