- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-336-1
Description
+
Power Transformer 2500Vrms 2.4VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FD3361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-336-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:65,130 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$7.97
10
$4.81
25
$4.20
50
$3.86
100
$3.64
250
$3.51
500
$3.41
1,000 +
$3.29
Click for Quote
Log in
to unlock special pricing