- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-328
Tamura
3FD-328
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:85,170 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Frequently Asked Questions
Is 3FD-328 RoHS compliant?
Yes, 3FD-328 is RoHS compliant.
What is the lead time for 3FD-328?
The standard lead time for 3FD-328 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
60
$4.49
100
$4.34
250
$4.17
500
$4.06
1,000 +
$3.94
Click for Quote
Log in
to unlock special pricing