- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UVK105CH1R2BW-F
UVK105CH1R2BW-F
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 1.2pf (+/-) 0.1pF - 50VDC - C0H - 0402 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 1.2pf (+/-) 0.1pF - 50VDC - C0H - 0402 - Tape&Reel
Search Keywords: UVK105CH1R2BWF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UVK105CH1R2BW-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1.2 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.1 pF
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT