- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK063CG040CT-F
UMK063CG040CT-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4pF ±0.25pF - 50VDC - C0G - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4pF ±0.25pF - 50VDC - C0G - 0201 - Tape&Reel
Search Keywords: UMK063CG040CTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK063CG040CT-F
-
Alias/AKA:RMUMK063CG040CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
15,000
$0.0040
30,000
$0.0034
60,000
$0.0032
105,000
$0.0031
255,000
$0.0030
510,000
$0.0029
1,005,000 +
$0.0028
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments