- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TWK105BJ104MPHF
TWK105BJ104MPHF
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 20% - 25VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 20% - 25VDC - X5R - 0402 - Tape&Reel
Search Keywords: TWK105BJ104MPHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TWK105BJ104MPHF
-
Alias/AKA:CETWK105BJ104MPHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10,000
$0.0698
20,000
$0.0663
40,000
$0.0630
80,000
$0.0599
100,000
$0.0550
200,000
$0.0539
500,000 +
$0.0486
Click for Quote
Log in
to unlock special pricing