- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK325BJ475MNHT
TMK325BJ475MNHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 25VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 25VDC - X5R - 1210 - Tape&Reel
Search Keywords: TMK325BJ475MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK325BJ475MNHT
-
Alias/AKA:CETMK325BJ475MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.72227uF
-
Voltage:252253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1532
4,000
$0.1465
6,000
$0.1444
8,000
$0.1424
26,000
$0.1178
50,000
$0.1132
100,000
$0.1129
150,000 +
$0.1117
Click for Quote
Log in
to unlock special pricing