- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK316SD823JL-T
TMK316SD823JL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.082uF ±5% - 25VDC - - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.082uF ±5% - 25VDC - - 1206 - Tape&Reel
Search Keywords: TMK316SD823JLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK316SD823JL-T
-
Alias/AKA:CFTMK316SD823JL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.082 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,000
$0.110
4,000
$0.108
6,000
$0.106
8,000
$0.104
26,000
$0.102
50,000
$0.100
100,000
$0.098
150,000 +
$0.096
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments