- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK105BJ105MV-F
TMK105BJ105MV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X5R - 0402 - Tape&Reel
Search Keywords: TMK105BJ105MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK105BJ105MV-F
-
Alias/AKA:RMTMK105BJ105MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:12227uF
-
Voltage:252253VDC
-
Package/Case:04022239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0191
30,000
$0.0183
50,000
$0.0180
100,000
$0.0173
150,000
$0.0172
250,000
$0.0136
500,000 +
$0.0130
Click for Quote
Log in
to unlock special pricing