- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK063CG121JTHF
TMK063CG121JTHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 120pF ±5% - 25VDC - C0G - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 120pF ±5% - 25VDC - C0G - 0201 - Tape&Reel
Search Keywords: TMK063CG121JTHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK063CG121JTHF
-
Alias/AKA:RMTMK063CG121JTHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Capacitance Value:1202227pF
-
Voltage:252253VDC
-
Package/Case:02012239
-
Tolerance:52252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
15,000
$0.0108
300,000 +
$0.0103
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments