- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- T2K110B7103KB-T
T2K110B7103KB-T
Taiyo Yuden
Cap Ceramic 0.01uF 25V X7R 10% SMD 0402 125°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.01uF 25V X7R 10% SMD 0402 125°C T/R
Search Keywords: T2K110B7103KBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:T2K110B7103KB-T
-
Alias/AKA:CET2K110B7103KB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
Reel Pack:
4000 -
Capacitance Value:0.01 uF
-
Voltage:25 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.