- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK432B7683KMHT
SMK432B7683KMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±10% - 630VDC - X7R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±10% - 630VDC - X7R - 1812 - Tape&Reel
Search Keywords: SMK432B7683KMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK432B7683KMHT
-
Alias/AKA:CGSMK432B7683KMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.4037
1,000
$0.3857
2,500
$0.3691
5,000
$0.3540
7,500
$0.3531
10,000
$0.3445
15,000
$0.3437
25,000 +
$0.3400
Click for Quote
Log in
to unlock special pricing