- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK325B7333MNHT
SMK325B7333MNHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±20% - 630VDC - X7R - 1210 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±20% - 630VDC - X7R - 1210 - Tape&Reel
Search Keywords: SMK325B7333MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK325B7333MNHT
-
Alias/AKA:CGSMK325B7333MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1335
4,000
$0.1277
6,000
$0.1259
8,000
$0.1255
26,000
$0.1086
50,000
$0.1043
100,000
$0.1041
150,000 +
$0.1030
Click for Quote
Log in
to unlock special pricing