- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK316B7472MFHT
SMK316B7472MFHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 630VDC - X7R - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 630VDC - X7R - 1206 - Tape&Reel
Search Keywords: SMK316B7472MFHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK316B7472MFHT
-
Alias/AKA:CGSMK316B7472MFHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0606
6,000
$0.0597
9,000
$0.0580
12,000
$0.0571
27,000
$0.0548
51,000
$0.0540
102,000
$0.0474
150,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments