- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMK316B7103KF-T
SMK316B7103KF-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 630VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 630VDC - X7R - 1206 - Tape&Reel
Search Keywords: SMK316B7103KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:SMK316B7103KF-T
-
Alias/AKA:CGSMK316B7103KF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.012227uF
-
Voltage:6302253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0602
6,000
$0.0600
9,000
$0.0575
12,000
$0.0574
27,000
$0.0544
51,000
$0.0542
102,000
$0.0489
150,000 +
$0.0488
Click for Quote
Log in
to unlock special pricing