- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RVTVS042CG0R2AC-W
RVTVS042CG0R2AC-W
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 0.2pf (+/-) 0.05pF -25VDC - C0G - 01005 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 0.2pf (+/-) 0.05pF -25VDC - C0G - 01005 - Tape&Reel
Search Keywords: RVTVS042CG0R2ACW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RVTVS042CG0R2AC-W
-
Alias/AKA:TVS042CG0R2AC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40,000
$0.079
80,000
$0.075
120,000
$0.071
200,000
$0.068
320,000
$0.064
400,000 +
$0.058
Click for Quote
Log in
to unlock special pricing