- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK105B7221KV-F
RMUMK105B7221KV-F
Taiyo Yuden
Cap Ceramic 220pF 50V X7R 10% SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 220pF 50V X7R 10% SMD 0402 125°C T/R
Search Keywords: RMUMK105B7221KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK105B7221KV-F
-
Alias/AKA:UMK105B7221KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:220 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0044
30,000
$0.0043
50,000
$0.0043
100,000
$0.0040
150,000
$0.0039
250,000
$0.0039
500,000 +
$0.0039
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments