- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMUMK063CG220JTHF
RMUMK063CG220JTHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22pF ±5% - 50VDC - C0G - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22pF ±5% - 50VDC - C0G - 0201 - Tape&Reel
Search Keywords: RMUMK063CG220JTHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMUMK063CG220JTHF
-
Alias/AKA:UMK063CG220JTHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Buy all 10,000 in-stock or the regular minimum order quantity of 15000
Stock lot only:
10000
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0105
15,000
$0.0095
30,000
$0.0095
60,000
$0.0093
105,000
$0.0092
150,000
$0.0091
255,000
$0.0091
510,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing