- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMTMK063B7103MP-F
RMTMK063B7103MP-F
Taiyo Yuden
Cap Ceramic 0.01uF 25V X7R 20% Pad SMD 0201 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.01uF 25V X7R 20% Pad SMD 0201 125°C T/R
Search Keywords: RMTMK063B7103MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMTMK063B7103MP-F
-
Alias/AKA:TMK063B7103MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.01 uF
-
Voltage:25 VDC
-
Package/Case:0201
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
15,000
$0.0067
30,000
$0.0052
60,000
$0.0038
105,000
$0.0038
255,000
$0.0032
510,000
$0.0030
1,005,000 +
$0.0030
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments