- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMLMK105BJ105KPLF
RMLMK105BJ105KPLF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Search Keywords: RMLMK105BJ105KPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMLMK105BJ105KPLF
-
Alias/AKA:LMK105BJ105KPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
15,000
$0.0210
30,000
$0.0201
60,000
$0.0192
105,000
$0.0189
150,000
$0.0188
255,000
$0.0187
510,000 +
$0.0186
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments