- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMLMK105B7224MVHF
RMLMK105B7224MVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 10VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 10VDC - X7R - 0402 - Tape&Reel
Search Keywords: RMLMK105B7224MVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMLMK105B7224MVHF
-
Alias/AKA:LMK105B7224MVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0108
30,000
$0.0102
50,000
$0.0097
100,000
$0.0096
150,000
$0.0092
250,000
$0.0089
500,000 +
$0.0086
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments