- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMLMK063BBJ474MPLF
RMLMK063BBJ474MPLF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 10VDC - X5R - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 10VDC - X5R - 0201 - Tape&Reel
Search Keywords: RMLMK063BBJ474MPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMLMK063BBJ474MPLF
-
Alias/AKA:LMK063BBJ474MPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15,000
$0.0164
150,000 +
$0.0145
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments