- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105CBJ106MV-F
RMJMK105CBJ106MV-F
Taiyo Yuden
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Search Keywords: RMJMK105CBJ106MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105CBJ106MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
Reel Pack:
10000 -
Capacitance Value:10 uF
-
Voltage:6.3 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10,000
$0.0428
20,000
$0.0401
30,000
$0.0335
40,000 +
$0.0327
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments