- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK105BC6475MV-F
RMJMK105BC6475MV-F
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 6.3VDC - X6S - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 6.3VDC - X6S - 0402 - Tape&Reel
Search Keywords: RMJMK105BC6475MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK105BC6475MV-F
-
Alias/AKA:JMK105BC6475MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
796,723
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10,000
$0.0169
30,000
$0.0162
50,000
$0.0158
100,000
$0.0155
150,000
$0.0154
250,000
$0.0153
500,000 +
$0.0150
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments