- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMJMK042BJ682MC-W
RMJMK042BJ682MC-W
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 6800pF (+/-) 20% - 6.3VDC - X5R - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 6800pF (+/-) 20% - 6.3VDC - X5R - 1812 - Tape&Reel
Search Keywords: RMJMK042BJ682MCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMJMK042BJ682MC-W
-
Alias/AKA:JMK042BJ682MC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
40,000
$0.0103
80,000
$0.0101
120,000
$0.0100
160,000
$0.0097
280,000
$0.0096
520,000 +
$0.0084
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments