- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMAMK105BJ335MV-F
RMAMK105BJ335MV-F
Taiyo Yuden
Cap Ceramic 3.3uF 4V X5R 20% SMD 0402 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 3.3uF 4V X5R 20% SMD 0402 85°C T/R
Search Keywords: RMAMK105BJ335MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMAMK105BJ335MV-F
-
Alias/AKA:AMK105BJ335MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:3.3 uF
-
Voltage:4 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0402
30,000
$0.0392
50,000
$0.0376
100,000
$0.0366
150,000
$0.0364
250,000 +
$0.0362
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments