- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RMAMK063BJ474MP-F
RMAMK063BJ474MP-F
Taiyo Yuden
Cap Ceramic 0.47uF 4V X5R 20% SMD 0201 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.47uF 4V X5R 20% SMD 0201 85°C T/R
Search Keywords: RMAMK063BJ474MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:RMAMK063BJ474MP-F
-
Alias/AKA:AMK063BJ474MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.47 uF
-
Voltage:4 VDC
-
Package/Case:0201
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,617
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15,000
$0.0478
30,000
$0.0468
60,000
$0.0449
105,000
$0.0448
150,000
$0.0439
255,000 +
$0.0438
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments