- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QVS107CG4R7BCHT
QVS107CG4R7BCHT
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 4.7pf (+/-) 0.1pF - 250VDC - C0G - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 4.7pf (+/-) 0.1pF - 250VDC - C0G - 0603 - Tape&Reel
Search Keywords: QVS107CG4R7BCHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QVS107CG4R7BCHT
-
Alias/AKA:CGQVS107CG4R7BCHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.226
8,000
$0.215
16,000
$0.204
24,000
$0.194
48,000
$0.184
100,000
$0.175
200,000 +
$0.158
Click for Quote
Log in
to unlock special pricing