- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QVS107CG2R7CCHT
QVS107CG2R7CCHT
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 2.7pf (+/-) 0.25pF - 250VDC - C0G - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 2.7pf (+/-) 0.25pF - 250VDC - C0G - 0603 - Tape&Reel
Search Keywords: QVS107CG2R7CCHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QVS107CG2R7CCHT
-
Alias/AKA:CGQVS107CG2R7CCHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.1526
8,000
$0.1483
12,000
$0.1442
28,000
$0.1386
52,000
$0.1247
100,000 +
$0.1229
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments