- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- QMK212B7152KDHT
QMK212B7152KDHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 250VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 250VDC - X7R - 0805 - Tape&Reel
Search Keywords: QMK212B7152KDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:QMK212B7152KDHT
-
Alias/AKA:CGQMK212B7152KDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0374
8,000
$0.0352
28,000
$0.0331
52,000
$0.0318
100,000
$0.0271
152,000
$0.0261
252,000
$0.0257
500,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments