- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- PJF6QA1G585M2AT-J
PJF6QA1G585M2AT-J
Taiyo Yuden
SAW Filter 1.7dB 50Ohm SMD 5Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW Filter 1.7dB 50Ohm SMD 5Pin T/R
Search Keywords: PJF6QA1G585M2ATJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PJF6QA1G585M2AT-J
-
Alias/AKA:F6QA1G585M2AT-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Reel Pack:
5000 -
Type:N/A
-
Typical Center Frequency:N/A
-
Pass Band Ripple:N/A
-
Maximum Insertion Loss:1.7 dB
-
Load Impedance:50 Ohm
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5,000
$0.2072
10,000
$0.1968
20,000
$0.1870
40,000 +
$0.1776
Click for Quote
Log in
to unlock special pricing