help desk software
Image is representational - see mfr. specs

NRS5020T4R7MMGJV

Taiyo Yuden

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 72mOhm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 72mOhm DCR Automotive T/R
Search Keywords: NRS5020T4R7MMGJV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRS5020T4R7MMGJV
  • Alias/AKA:
    LMNRS5020T4R7MMGJV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    0.072 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
7 Weeks can ship 5/13/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.1902
1,600
$0.1873
3,200
$0.1819
5,600
$0.1792
8,000
$0.1719
25,600
$0.1487
50,400
$0.1465
100,000 +
$0.1443
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments