- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6045T4R5M
NR6045T4R5M
Taiyo Yuden
Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R
Search Keywords: NR6045T4R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6045T4R5M
-
Alias/AKA:LMNR6045T4R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:4.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3 A
-
Maximum DC Resistance:0.0403 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.