- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6020T2R2N
NR6020T2R2N
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.7A 0.0408Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.7A 0.0408Ohm DCR 2424 T/R
Search Keywords: NR6020T2R2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6020T2R2N
-
Alias/AKA:LMNR6020T2R2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.7 A
-
Maximum DC Resistance:0.0408 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$0.120
20,000 +
$0.082
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments