- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR3012T4R7M
NR3012T4R7M
Taiyo Yuden
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.98A 0.156Ohm DCR 1212 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.98A 0.156Ohm DCR 1212 T/R
Search Keywords: NR3012T4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR3012T4R7M
-
Alias/AKA:LMNR3012T4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.98 A
-
Maximum DC Resistance:0.156 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1352
4,000
$0.1297
6,000
$0.1278
8,000
$0.1259
26,000
$0.1043
50,000
$0.1005
100,000
$0.0990
150,000 +
$0.0975
Click for Quote
Log in
to unlock special pricing