- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR10050T150M
NR10050T150M
Taiyo Yuden
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 45.5mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 45.5mOhm DCR T/R
Search Keywords: NR10050T150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR10050T150M
-
Alias/AKA:LMNR10050T150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.2 A
-
Maximum DC Resistance:0.0455 Ohm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.5010
1,000
$0.4464
2,500
$0.4213
5,000
$0.3902
7,500
$0.3892
10,000
$0.3883
15,000
$0.3873
25,000 +
$0.3863
Click for Quote
Log in
to unlock special pricing