- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NP03SB2R0M
NP03SB2R0M
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 72mOhm DCR 1515 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 72mOhm DCR 1515 T/R
Search Keywords: NP03SB2R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NP03SB2R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.44 A
-
Maximum DC Resistance:72 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.