- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NP03SB100M
NP03SB100M
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 840mA 216mOhm DCR 1515 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 840mA 216mOhm DCR 1515 T/R
Search Keywords: NP03SB100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NP03SB100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
Reel Pack:
1 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:840 mA
-
Maximum DC Resistance:216 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.