- Home ›
- All Products›
- MSAST31LSB5106MTNA01
MSAST31LSB5106MTNA01
Taiyo Yuden
Mlcc, 1206, 25V, X5R/B, 10 Uf# 20 %, T&r
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mlcc, 1206, 25V, X5R/B, 10 Uf# 20 %, T&r
Search Keywords: MSAST31LSB5106MTNA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MSAST31LSB5106MTNA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1412
6,000
$0.1288
10,000
$0.1174
26,000
$0.1116
50,000
$0.1110
100,000
$0.1104
150,000
$0.1098
250,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments