- Home ›
- All Products›
- MSASL105BB5475MFNB33
MSASL105BB5475MFNB33
Taiyo Yuden
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85C T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85C T/R
Search Keywords: MSASL105BB5475MFNB33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MSASL105BB5475MFNB33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10,000
$0.0248
30,000
$0.0240
50,000
$0.0236
100,000
$0.0197
150,000
$0.0195
250,000
$0.0191
500,000 +
$0.0187
Click for Quote
Log in
to unlock special pricing