- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MDMK4040TR47MFV
MDMK4040TR47MFV
Taiyo Yuden
Inductor Power Wirewound 0.47uH 20% 100KHz Metal 4.6A 0.029Ohm DCR 1515 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 0.47uH 20% 100KHz Metal 4.6A 0.029Ohm DCR 1515 Automotive T/R
Search Keywords: MDMK4040TR47MFV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MDMK4040TR47MFV
-
Alias/AKA:LMMDMK4040TR47MFV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.5048
2,000
$0.4102
4,000
$0.3918
8,000
$0.3697
16,000
$0.3596
32,000
$0.3237
64,000
$0.3188
128,000 +
$0.3141
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments