- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MDMK4040T2R2MF
MDMK4040T2R2MF
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.5A 92mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.5A 92mOhm DCR 1515 T/R
Search Keywords: MDMK4040T2R2MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MDMK4040T2R2MF
-
Alias/AKA:LMMDMK4040T2R2MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:0.092 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,740
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2960
8,000 +
$0.2561
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments