- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MDMK4040T1R5MF
MDMK4040T1R5MF
Taiyo Yuden
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 65mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 65mOhm DCR 1515 T/R
Search Keywords: MDMK4040T1R5MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MDMK4040T1R5MF
-
Alias/AKA:LMMDMK4040T1R5MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.3 A
-
Maximum DC Resistance:0.065 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Buy all 65 in-stock or the regular minimum order quantity of 1000
Stock lot only:
65
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$0.2068
1,000
$0.1880
8,000 +
$0.1690
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments