- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LQLBC3225T2R2MRV
LQLBC3225T2R2MRV
Taiyo Yuden
General Purpose Inductor 2.2uH 20% 1 Element
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Inductor 2.2uH 20% 1 Element
Search Keywords: LQLBC3225T2R2MRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBC3225T2R2MRV
-
Alias/AKA:LBC3225T2R2MRV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1335
3,000
$0.1255
5,000
$0.1200
8,000
$0.1182
25,000
$0.1134
50,000
$0.1089
100,000
$0.1073
150,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments