- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLBC3225T1R0MR
LQLBC3225T1R0MR
Taiyo Yuden
Inductor General Purpose Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 0.0715Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 0.0715Ohm DCR 1210 T/R
Search Keywords: LQLBC3225T1R0MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBC3225T1R0MR
-
Alias/AKA:LBC3225T1R0MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0798
3,000
$0.0629
8,000
$0.0601
25,000
$0.0568
50,000
$0.0567
100,000
$0.0546
150,000
$0.0545
250,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing