- Home ›
- All Products›
- LQLB3218T330KV
LQLB3218T330KV
Taiyo Yuden
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.215A 0.975Ohm DCR 1207 T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.215A 0.975Ohm DCR 1207 T/R
Search Keywords: LQLB3218T330KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLB3218T330KV
-
Alias/AKA:LB3218T330KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1048
4,000
$0.1003
6,000
$0.1000
8,000
$0.0989
26,000
$0.0948
50,000
$0.0911
100,000
$0.0908
150,000 +
$0.0899
Click for Quote
Log in
to unlock special pricing