Image is representational - see mfr. specs

LQLB2518T221K

Taiyo Yuden

Inductor Chip Wirewound 220uH 10% 796KHz Ferrite 40mA 5.85Ohm DCR 1007 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Chip Wirewound 220uH 10% 796KHz Ferrite 40mA 5.85Ohm DCR 1007 T/R
Search Keywords: LQLB2518T221K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LQLB2518T221K
  • Alias/AKA:
    LB2518T221K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    220 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    40 mA
  • Maximum DC Resistance:
    5.85 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0486
6,000
$0.0456
10,000
$0.0436
26,000
$0.0424
50,000
$0.0412
100,000
$0.0396
150,000
$0.0395
250,000 +
$0.0394
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!