- Home ›
- All Products›
- LQLB2012T100KRV
LQLB2012T100KRV
Taiyo Yuden
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Search Keywords: LQLB2012T100KRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLB2012T100KRV
-
Alias/AKA:LB2012T100KRV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1163
6,000
$0.0917
12,000
$0.0877
24,000
$0.0864
48,000
$0.0829
96,000
$0.0796
192,000
$0.0784
384,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments